
LM3S600-IQN50-C2T | |
|---|---|
DigiKey Part Number | LM3S600-IQN50-C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3S600-IQN50-C2T |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 600 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S600-IQN50-C2T Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, Microwire, SPI, SSI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |


