
LM3S5K31-IQC80-C0T | |
|---|---|
DigiKey Part Number | LM3S5K31-IQC80-C0T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3S5K31-IQC80-C0T |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S5K31-IQC80-C0T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.08V ~ 1.32V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |

