
LM3S5G56-IQR80-A2 | |
|---|---|
DigiKey Part Number | LM3S5G56-IQR80-A2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S5G56-IQR80-A2 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 80MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
EDA/CAD Models | LM3S5G56-IQR80-A2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |

