ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S301-IQN20-C2T

DigiKey Part Number
LM3S301-IQN20-C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S301-IQN20-C2T
Description
IC MCU 32BIT 16KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM3S301-IQN20-C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
20MHz
Connectivity
Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 3x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,21488 €6.429,76 €
Manufacturers Standard Package
Unit Price without VAT:3,21488 €
Unit Price with VAT:3,82571 €