ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S301-EGZ20-C2

DigiKey Part Number
LM3S301-EGZ20-C2-ND
Manufacturer
Manufacturer Product Number
LM3S301-EGZ20-C2
Description
IC MCU 32BIT 16KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
20MHz
Connectivity
Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 3x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2602,91085 €756,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,91085 €
Unit Price with VAT:3,46391 €