
LM3S2B93-IBZ80-C5 | |
|---|---|
DigiKey Part Number | LM3S2B93-IBZ80-C5-ND |
Manufacturer | |
Manufacturer Product Number | LM3S2B93-IBZ80-C5 |
Description | IC MCU 32BIT 256KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 108-BGA (10x10) |
EDA/CAD Models | LM3S2B93-IBZ80-C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Base Product Number |

