
LM3S2965-IBZ50-A2T | |
|---|---|
DigiKey Part Number | LM3S2965-IBZ50-A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3S2965-IBZ50-A2T |
Description | IC MCU 32BIT 256KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 108-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S2965-IBZ50-A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 108-BGA (10x10) | |
Package / Case | 108-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,08515 € | 14.085,15 € |
| Unit Price without VAT: | 14,08515 € |
|---|---|
| Unit Price with VAT: | 16,76133 € |


