Similar
Similar

LM3S1651-IBZ80-C3T | |
|---|---|
DigiKey Part Number | LM3S1651-IBZ80-C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3S1651-IBZ80-C3T |
Description | IC MCU 32BIT 128KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 108-BGA (10x10) |
EDA/CAD Models | LM3S1651-IBZ80-C3T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 108-BGA (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART | Package / Case 108-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C123BE6PMIR | Texas Instruments | 0 | TM4C123BE6PMIR-ND | 5,89408 € | Similar |
| TM4C123BE6PZIR | Texas Instruments | 0 | 296-TM4C123BE6PZIRCT-ND | 7,86000 € | Similar |



