ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 108-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S1110-IBZ25-A2

DigiKey Part Number
296-25665-ND
Manufacturer
Manufacturer Product Number
LM3S1110-IBZ25-A2
Description
IC MCU 32BIT 64KB FLASH 108BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 108-BGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM3S1110-IBZ25-A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
41
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
16K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
108-BGA (10x10)
Connectivity
IrDA, Microwire, SPI, SSI, UART/USART
Package / Case
108-LFBGA
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18411,99109 €2.206,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,99109 €
Unit Price with VAT:14,26940 €