
LM3S102-EQN20-C2 | |
|---|---|
DigiKey Part Number | LM3S102-EQN20-C2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S102-EQN20-C2 |
Description | IC MCU 32BIT 8KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 100 Microcontroller IC 32-Bit 20MHz 8KB (8K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S102-EQN20-C2 Models |
Category | Number of I/O 18 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, Microwire, SPI, SSI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78488 € | 446,22 € |
| Unit Price without VAT: | 1,78488 € |
|---|---|
| Unit Price with VAT: | 2,12401 € |


