Similar
Similar

LM399H/NOPB | |
|---|---|
DigiKey Part Number | LM399H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM399H/NOPB |
Description | IC VREF SHUNT 5% TO46-4 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 6.95V V ±5% 10 mA TO-46-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.95V | |
Current - Output | 10 mA | |
Tolerance | ±5% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 7µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |


