
LM397MFX/NOPB | |
|---|---|
DigiKey Part Number | LM397MFX/NOPBTR-ND - Tape & Reel (TR) LM397MFX/NOPBCT-ND - Cut Tape (CT) LM397MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM397MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM397MFX/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 13mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL331IDBVR | Texas Instruments | 241.487 | 296-10168-1-ND | 0,38000 € | Similar |
| TL331IDBVT | Texas Instruments | 1.163 | 296-26708-1-ND | 1,23000 € | Similar |
| LM397MF | Texas Instruments | 137 | LM397MFCT-ND | 1,48000 € | Parametric Equivalent |
| LM397MF/NOPB | Texas Instruments | 10.454 | LM397MF/NOPBCT-ND | 1,05000 € | Parametric Equivalent |
| MIC6270YM5-TR | Microchip Technology | 23.387 | 576-1315-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,27804 € | 69,51 € |
| 500 | 0,26552 € | 132,76 € |
| 1.000 | 0,25519 € | 255,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24244 € | 727,32 € |
| 6.000 | 0,23620 € | 1.417,20 € |
| 9.000 | 0,23307 € | 2.097,63 € |
| 15.000 | 0,22961 € | 3.444,15 € |
| 21.000 | 0,22758 € | 4.779,18 € |
| 30.000 | 0,22564 € | 6.769,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









