
LM394CH/NOPB | |
|---|---|
DigiKey Part Number | LM394CH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM394CH/NOPB |
Description | TRANS 2NPN 20V 20MA 14-VSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 20mA 500mW Through Hole 14-VSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM394CH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 500mW | |
Frequency - Transition | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-6 Metal Can | |
Supplier Device Package | 14-VSON (6x5) | |
Base Product Number |


