
LM393TL/NOPB | |
|---|---|
DigiKey Part Number | LM393TL/NOPBTR-ND - Tape & Reel (TR) LM393TL/NOPBCT-ND - Cut Tape (CT) LM393TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393TL/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM393TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,53920 € | 13,48 € |
| 100 | 0,47440 € | 47,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44364 € | 110,91 € |
| 500 | 0,42502 € | 212,51 € |
| 750 | 0,41569 € | 311,77 € |
| 1.250 | 0,40536 € | 506,70 € |
| 1.750 | 0,39933 € | 698,83 € |
| 2.500 | 0,39352 € | 983,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

