Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PWRG4

DigiKey Part Number
296-46118-2-ND - Tape & Reel (TR)
296-46118-1-ND - Cut Tape (CT)
296-46118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393PWRG4
Description
IC COMPARATOR 2 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.044
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17300 €1,73 €
250,15320 €3,83 €
1000,13170 €13,17 €
2500,12136 €30,34 €
5000,11510 €57,55 €
1.0000,10998 €109,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13700 €1,37 €
250,12160 €3,04 €
1000,10390 €10,39 €
2500,09552 €23,88 €
5000,09046 €45,23 €
1.0000,08628 €86,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €