Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PWR

DigiKey Part Number
296-14607-2-ND - Tape & Reel (TR)
296-14607-1-ND - Cut Tape (CT)
296-14607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393PWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM393PTSTMicroelectronics16.364497-7333-1-ND0,27000 €Direct
LM293PTSTMicroelectronics105.587497-7818-1-ND0,64000 €Upgrade
LM2903YPTSTMicroelectronics88.623497-10216-1-ND0,43000 €Similar
TA75W393FU,LFToshiba Semiconductor and Storage29.390TA75W393FULFCT-ND0,30000 €Similar
UPC277GR-9LG-E2-ARenesas Electronics Corporation5.000559-UPC277GR-9LG-E2-ATR-ND0,32983 €Similar
In-Stock: 6.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
250,11800 €2,95 €
1000,10080 €10,08 €
2500,09260 €23,15 €
5000,08764 €43,82 €
1.0000,08355 €83,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08020 €160,40 €
4.0000,07744 €309,76 €
6.0000,07605 €456,30 €
10.0000,07452 €745,20 €
14.0000,07362 €1.030,68 €
20.0000,07276 €1.455,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €