LM393PSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 42.378
Unit Price: 0,19000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 19.739
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.289
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 46.768
Unit Price: 0,15000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PSRG4

DigiKey Part Number
LM393PSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393PSRG4
Description
IC COMPARATOR 2 DIFF 8SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM393PSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes