Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PSR

DigiKey Part Number
296-LM393PSRTR-ND - Tape & Reel (TR)
296-LM393PSRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM393PSR
Description
IC COMPARATOR 2 DIFF 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM393PSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21500 €2,15 €
250,19160 €4,79 €
1000,16550 €16,55 €
2500,15292 €38,23 €
5000,14538 €72,69 €
1.0000,13916 €139,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12982 €519,28 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €

Other Suppliers on DigiKey

17.443In Stock
Ships from Rochester Electronics, LLC