
LM393P-NG | |
|---|---|
DigiKey Part Number | 296-LM393P-NG-ND |
Manufacturer | |
Manufacturer Product Number | LM393P-NG |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 6mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 1mA |
Part Status Obsolete | Propagation Delay (Max) 1µs (Typ) |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C (TA) |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393P | Texas Instruments | 11.685 | 296-1398-5-ND | 0,42000 € | MFR Recommended |


