Direct
Similar
Similar
Similar

LM393N | |
|---|---|
DigiKey Part Number | LM393N-ND |
Manufacturer | |
Manufacturer Product Number | LM393N |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393N Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Propagation Delay (Max) 700ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393N/NOPB | Texas Instruments | 10.441 | LM393NNS/NOPB-ND | 0,71000 € | Direct |
| LM393DR2G | onsemi | 109.803 | LM393DR2GOSCT-ND | 0,14000 € | Similar |
| LT1017CN8#PBF | Analog Devices Inc. | 312 | LT1017CN8#PBF-ND | 6,32000 € | Similar |
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | 7,57000 € | Similar |
| LT1018CN8#PBF | Analog Devices Inc. | 7.353 | LT1018CN8#PBF-ND | 6,04000 € | Similar |






