Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DRG4

DigiKey Part Number
296-31672-2-ND - Tape & Reel (TR)
296-31672-1-ND - Cut Tape (CT)
296-31672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM393DRTexas Instruments88.506296-1015-1-ND0,20000 €MFR Recommended
LM393M/NOPBTexas Instruments16.695LM393M/NOPB-ND0,74000 €Similar
LM393MX/NOPBTexas Instruments0LM393MX/NOPBCT-ND0,64000 €Similar
LM393WDTSTMicroelectronics5.792497-LM393WDTCT-ND0,31000 €Direct
LM393DRRohm Semiconductor1.832LM393DRCT-ND0,49000 €MFR Recommended
In-Stock: 9.784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12742 €318,55 €
5.0000,12358 €617,90 €
7.5000,12166 €912,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
250,18480 €4,62 €
1000,15930 €15,93 €
2500,14716 €36,79 €
5000,13982 €69,91 €
1.0000,13379 €133,79 €
Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20200 €2,02 €
250,17960 €4,49 €
1000,15470 €15,47 €
2500,14288 €35,72 €
5000,13574 €67,87 €
1.0000,12989 €129,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €