Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

LM393D | |
|---|---|
DigiKey Part Number | 296-1015-5-ND |
Manufacturer | |
Manufacturer Product Number | LM393D |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DR | Texas Instruments | 0 | 296-1015-1-ND | 0,20000 € | Direct |
| LM293D | Texas Instruments | 7.384 | 296-9531-5-ND | 0,78000 € | Similar |
| LM393M/NOPB | Texas Instruments | 14.243 | LM393M/NOPB-ND | 0,81000 € | Similar |
| LM393MX/NOPB | Texas Instruments | 29.282 | LM393MX/NOPBCT-ND | 0,64000 € | Similar |
| LM393DT | STMicroelectronics | 58.979 | 497-1593-1-ND | 0,21000 € | Direct |






