Similar
Similar

LM393APG4 | |
|---|---|
DigiKey Part Number | 296-52903-ND |
Manufacturer | |
Manufacturer Product Number | LM393APG4 |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393APG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393AP | Texas Instruments | 4.272 | 296-6609-5-ND | 0,35000 € | MFR Recommended |
| LM393N/NOPB | Texas Instruments | 9.972 | LM393NNS/NOPB-ND | 0,78000 € | Similar |
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | 7,57000 € | Similar |



