Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393ADGKR

DigiKey Part Number
296-16807-2-ND - Tape & Reel (TR)
296-16807-1-ND - Cut Tape (CT)
296-16807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393ADGKR
Description
IC COMPARATOR 2 DIFF 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393ADGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22500 €2,25 €
250,20120 €5,03 €
1000,17340 €17,34 €
2500,16036 €40,09 €
5000,15244 €76,22 €
1.0000,14594 €145,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13908 €347,70 €
5.0000,13494 €674,70 €
7.5000,13287 €996,52 €
12.5000,13057 €1.632,12 €
17.5000,12923 €2.261,53 €
25.0000,12794 €3.198,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €