Amplifier, Comparator IC Transducer Amplifier 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392P

DigiKey Part Number
296-20854-5-ND
Manufacturer
Manufacturer Product Number
LM392P
Description
IC AMP COMP 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM392P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14700 €11,47 €
500,98100 €49,05 €
1000,92980 €92,98 €
2500,87556 €218,89 €
5000,84288 €421,44 €
1.0000,81595 €815,95 €
2.5000,78754 €1.968,85 €
5.0000,77041 €3.852,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €

Other Suppliers on DigiKey

1.217In Stock
Ships from Rochester Electronics, LLC