
LM392DR | |
|---|---|
DigiKey Part Number | 296-20853-2-ND - Tape & Reel (TR) 296-20853-1-ND - Cut Tape (CT) 296-20853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM392DR |
Description | IC AMP COMP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM392DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85330 € | 85,33 € |
| 250 | 0,80284 € | 200,71 € |
| 500 | 0,77240 € | 386,20 € |
| 1.000 | 0,74738 € | 747,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72094 € | 1.802,35 € |
| 5.000 | 0,70502 € | 3.525,10 € |
| 7.500 | 0,69704 € | 5.227,80 € |
| 12.500 | 0,68820 € | 8.602,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

