LM392DGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.500
Unit Price: 1,70000 €
Datasheet
Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392DGKTG4

DigiKey Part Number
LM392DGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM392DGKTG4
Description
IC AMP COMP 8VSSOP
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM392DGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,68188 €340,94 €
7500,66815 €501,11 €
1.2500,65292 €816,15 €
1.7500,64402 €1.127,04 €
2.5000,63547 €1.588,67 €
6.2500,61704 €3.856,50 €
12.5000,60594 €7.574,25 €
Unit Price without VAT:0,68188 €
Unit Price with VAT:0,81144 €