
LM392D | |
|---|---|
DigiKey Part Number | 296-26105-5-ND |
Manufacturer | |
Manufacturer Product Number | LM392D |
Description | IC AMP COMP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM392D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 75 | 1,01773 € | 76,33 € |
| 150 | 0,96893 € | 145,34 € |
| 300 | 0,92873 € | 278,62 € |
| 525 | 0,90152 € | 473,30 € |
| 1.050 | 0,87325 € | 916,91 € |
| 2.550 | 0,84424 € | 2.152,81 € |
| 5.025 | 0,82646 € | 4.152,96 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

