LED, LCD, Vacuum Fluorescent (VF) Driver 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3916N-1/NOPB

DigiKey Part Number
LM3916N-1/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3916N-1/NOPB
Description
IC DRVR DOT/BAR DISPLAY 18DIP
Customer Reference
Detailed Description
LED, LCD, Vacuum Fluorescent (VF) Driver 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM3916N-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED, LCD, Vacuum Fluorescent (VF)
Configuration
Dot/Bar Display
Interface
-
Digits or Characters
10 Steps
Current - Supply
6.1 mA
Voltage - Supply
3V ~ 25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.