


LM3914VX | |
|---|---|
DigiKey Part Number | LM3914VXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3914VX |
Description | IC DRVR DOT/BAR DISPLAY 20PLCC |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LM3914VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | Dot/Bar Display | |
Interface | - | |
Digits or Characters | 10 Steps | |
Current - Supply | 6.1 mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |





