
LM3886T | |
|---|---|
DigiKey Part Number | LM3886T-ND |
Manufacturer | |
Manufacturer Product Number | LM3886T |
Description | IC AMP CLSS AB MONO 68W TO220-11 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-11 |
EDA/CAD Models | LM3886T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 68W x 1 @ 4Ohm | |
Voltage - Supply | 20V ~ 84V, ±10V ~ 42V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-11 | |
Package / Case | TO-220-11 Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,36790 € | 673,58 € |
| Unit Price without VAT: | 3,36790 € |
|---|---|
| Unit Price with VAT: | 4,00780 € |











