
LM3880QMF-1AF/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMF-1AF/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMF-1AF/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMF-1AF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AF/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 0,98920 € | 24,73 € |
| 100 | 0,88030 € | 88,03 € |
| 250 | 0,82824 € | 207,06 € |
| 500 | 0,79686 € | 398,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77104 € | 771,04 € |
| 2.000 | 0,74979 € | 1.499,58 € |
| 3.000 | 0,73914 € | 2.217,42 € |
| 5.000 | 0,72735 € | 3.636,75 € |
| 7.000 | 0,72046 € | 5.043,22 € |
| 10.000 | 0,71383 € | 7.138,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


