Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMF-1AC/NOPB

DigiKey Part Number
296-LM3880QMF-1AC/NOPBTR-ND - Tape & Reel (TR)
296-LM3880QMF-1AC/NOPBCT-ND - Cut Tape (CT)
296-LM3880QMF-1AC/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880QMF-1AC/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMF-1AC/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Applications
Power Supply Sequencer
Supplier Device Package
SOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Current - Supply
25 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07500 €10,75 €
250,97720 €24,43 €
1000,86940 €86,94 €
2500,81796 €204,49 €
5000,78696 €393,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,76145 €761,45 €
2.0000,74047 €1.480,94 €
3.0000,72995 €2.189,85 €
5.0000,71831 €3.591,55 €
7.0000,71150 €4.980,50 €
10.0000,70496 €7.049,60 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €