
LM3880MF-1AA/NOPB | |
|---|---|
DigiKey Part Number | LM3880MF-1AA/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AA/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| 250 | 0,72396 € | 180,99 € |
| 500 | 0,69594 € | 347,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67286 € | 672,86 € |
| 2.000 | 0,65387 € | 1.307,74 € |
| 3.000 | 0,64435 € | 1.933,05 € |
| 5.000 | 0,63381 € | 3.169,05 € |
| 7.000 | 0,62765 € | 4.393,55 € |
| 10.000 | 0,62173 € | 6.217,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |












