LM3876T/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 376
Unit Price: 8,45000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB TO-220-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3876T/NOPB

DigiKey Part Number
LM3876T/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3876T/NOPB
Description
IC AMP CLSS AB MONO 56W TO220-11
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
LM3876T/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Manufacturer
Texas Instruments
Features
Mute, Short-Circuit and Thermal Protection
Series
Mounting Type
Through Hole
Packaging
Tube
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
TO-220-11
Type
Class AB
Package / Case
TO-220-11 Formed Leads
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
56W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3886T/NOPBTexas Instruments0LM3886T/NOPB-ND6,74000 €Similar
TDA7296STMicroelectronics376497-3966-5-ND8,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes