Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385Z-1.2/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM385Z-1.2/LFT4CT-ND - Cut Tape (CT) 296-LM385Z-1.2/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2/LFT4 |
Description | IC VREF SHUNT -2.43%/+2.02% TO92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2/LFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41200 € | 10,30 € |
| 100 | 0,36080 € | 36,08 € |
| 250 | 0,33640 € | 84,10 € |
| 500 | 0,32166 € | 160,83 € |
| 1.000 | 0,30951 € | 309,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29952 € | 599,04 € |
| 4.000 | 0,29129 € | 1.165,16 € |
| 6.000 | 0,28717 € | 1.723,02 € |
| 10.000 | 0,28260 € | 2.826,00 € |
| 14.000 | 0,27994 € | 3.919,16 € |
| 20.000 | 0,27737 € | 5.547,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




