
LM385PWRE4-1-2 | |
|---|---|
DigiKey Part Number | 296-LM385PWRE4-1-2CT-ND - Cut Tape (CT) 296-LM385PWRE4-1-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385PWRE4-1-2 |
Description | IC VREF SHUNT 2% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM385PWRE4-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26820 € | 26,82 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,23786 € | 118,93 € |
| 1.000 | 0,22845 € | 228,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

