Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385PWR-1-2

DigiKey Part Number
296-13075-2-ND - Tape & Reel (TR)
296-13075-1-ND - Cut Tape (CT)
296-13075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385PWR-1-2
Description
IC VREF SHUNT 2% 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM385PWR-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37200 €3,72 €
250,33360 €8,34 €
1000,29100 €29,10 €
2500,27068 €67,67 €
5000,25846 €129,23 €
1.0000,24839 €248,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24011 €480,22 €
4.0000,23329 €933,16 €
6.0000,22987 €1.379,22 €
10.0000,22609 €2.260,90 €
14.0000,22387 €3.134,18 €
20.0000,22175 €4.435,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €