TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385MX/NOPB

DigiKey Part Number
LM385MX/NOPBTR-ND - Tape & Reel (TR)
LM385MX/NOPBCT-ND - Cut Tape (CT)
LM385MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385MX/NOPB
Description
IC VREF SHUNT ADJ 2% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
55 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53300 €5,33 €
250,48040 €12,01 €
1000,42190 €42,19 €
2500,39404 €98,51 €
5000,37726 €188,63 €
1.0000,36345 €363,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34888 €872,20 €
5.0000,34009 €1.700,45 €
7.5000,33569 €2.517,67 €
12.5000,33081 €4.135,12 €
17.5000,32796 €5.739,30 €
25.0000,32522 €8.130,50 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €