Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385LPR-2-5

DigiKey Part Number
296-LM385LPR-2-5TR-ND - Tape & Reel (TR)
296-LM385LPR-2-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385LPR-2-5
Description
IC VREF SHUNT 3% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385LPR-2-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
20 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40600 €4,06 €
250,36440 €9,11 €
1000,31810 €31,81 €
2500,29612 €74,03 €
5000,28288 €141,44 €
1.0000,27199 €271,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18892 €377,84 €
4.0000,18329 €733,16 €
6.0000,18048 €1.082,88 €
10.0000,17736 €1.773,60 €
14.0000,17554 €2.457,56 €
20.0000,17378 €3.475,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC