Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

LM385LPE3-1-2 | |
|---|---|
DigiKey Part Number | LM385LPE3-1-2-ND |
Manufacturer | |
Manufacturer Product Number | LM385LPE3-1-2 |
Description | IC VREF SHUNT 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385LPE3-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |



