Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM385DR-2-5 | |
|---|---|
DigiKey Part Number | 296-31669-2-ND - Tape & Reel (TR) 296-31669-1-ND - Cut Tape (CT) 296-31669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385DR-2-5 |
Description | IC VREF SHUNT 3% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385DR-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285M-2.5/NOPB | Texas Instruments | 2.195 | LM285M-2.5/NOPB-ND | 0,99000 € | Similar |
| LM285MX-2.5/NOPB | Texas Instruments | 3.723 | LM285MX-2.5/NOPBCT-ND | 0,76000 € | Similar |
| LM385BM-2.5/NOPB | Texas Instruments | 455 | LM385BM-2.5/NOPB-ND | 1,22000 € | Similar |
| LM385BMX-2.5/NOPB | Texas Instruments | 0 | LM385BMX-2.5/NOPBCT-ND | 0,90000 € | Similar |
| LM385BXM-2.5/NOPB | Texas Instruments | 0 | LM385BXM-2.5/NOPB-ND | 1,85332 € | Similar |



