Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BZ/NOPB

DigiKey Part Number
LM385BZ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM385BZ/NOPB
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385BZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
55 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70200 €7,02 €
250,63400 €15,85 €
1000,55980 €55,98 €
2500,52432 €131,08 €
5000,50290 €251,45 €
1.8000,47281 €851,06 €
3.6000,46051 €1.657,84 €
5.4000,45435 €2.453,49 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €

Other Suppliers on DigiKey

10.089In Stock
Ships from Rochester Electronics, LLC