
LM385BZ-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM385BZ-2.5/LFT7TR-ND - Tape & Reel (TR) 296-LM385BZ-2.5/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BZ-2.5/LFT7 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BZ-2.5/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55310 € | 55,31 € |
| 250 | 0,51816 € | 129,54 € |
| 500 | 0,49704 € | 248,52 € |
| 1.000 | 0,47968 € | 479,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46540 € | 930,80 € |
| 4.000 | 0,45363 € | 1.814,52 € |
| 6.000 | 0,44774 € | 2.686,44 € |
| 10.000 | 0,44122 € | 4.412,20 € |
| 14.000 | 0,43740 € | 6.123,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

