Direct
Direct

LM385BM | |
|---|---|
DigiKey Part Number | 296-36345-5-ND |
Manufacturer | |
Manufacturer Product Number | LM385BM |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BM Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tube | Noise - 10Hz to 10kHz 50µVrms |
Part Status Obsolete | Current - Cathode 55 µA |
Reference Type Shunt | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 5.3 V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BM-1.2/NOPB | Texas Instruments | 0 | LM385BM-1.2/NOPB-ND | 1,45000 € | Direct |
| LM385BM/NOPB | Texas Instruments | 130 | LM385BM/NOPB-ND | 1,20000 € | Direct |


