LM385BM-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 459
Unit Price: 1,23000 €
Datasheet

Similar


onsemi
In Stock: 1.888
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 14.238
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 1.743
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 12.852
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: 0,65000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BM-2.5

DigiKey Part Number
LM385BM-2.5-ND
Manufacturer
Manufacturer Product Number
LM385BM-2.5
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BM-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types