Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BDRG4-1-2

DigiKey Part Number
296-LM385BDRG4-1-2TR-ND - Tape & Reel (TR)
296-LM385BDRG4-1-2CT-ND - Cut Tape (CT)
296-LM385BDRG4-1-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BDRG4-1-2
Description
IC VREF SHUNT 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BDRG4-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46300 €4,63 €
250,41600 €10,40 €
1000,36430 €36,43 €
2500,33976 €84,94 €
5000,32494 €162,47 €
1.0000,31275 €312,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €