LM384N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.732
Unit Price: 1,78000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM384N

DigiKey Part Number
LM384N-ND
Manufacturer
Manufacturer Product Number
LM384N
Description
IC AMP CLASS AB MONO 5.5W 14DIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM384N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 26V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
14-PDIP
Output Type
1-Channel (Mono)
Package / Case
14-DIP (0.300", 7.62mm)
Max Output Power x Channels @ Load
5.5W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM384N/NOPBTexas Instruments1.732LM384N/NOPB-ND1,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes