Current Gauge Regulator High-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3824MMX-1.0

DigiKey Part Number
LM3824MMX-1.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3824MMX-1.0
Description
IC CURRENT GAUGE 3% 8VSSOP
Customer Reference
Detailed Description
Current Gauge Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3824MMX-1.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Gauge
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
2V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types