
LM3822MMX-2.0 | |
|---|---|
DigiKey Part Number | LM3822MMX-2.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3822MMX-2.0 |
Description | IC CURRENT GAUGE 2% 8VSSOP |
Customer Reference | |
Detailed Description | Current Gauge Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3822MMX-2.0 Models |
Category | Voltage - Input 2V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Gauge | Supplier Device Package 8-VSSOP |
Sensing Method High-Side | Base Product Number |
Accuracy ±2% |

